Stancor TGC25-20 technical specifications.
| Approvals | CE, cULus, TUV |
| Height | 60.5mm |
| Mount | Panel, Flanges |
| Output Current | 2.5A |
| Output Voltage | 10V |
| RoHS Compliant | No |
| Weight | 1.3lb |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC25-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
