Stancor TGC25-230 technical specifications.
| Current Rating | 220mA |
| Height | 60.5mm |
| Mount | Flanges |
| Output Current | 220mA |
| Output Voltage | 222V |
| RoHS Compliant | No |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC25-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
