Stancor TGC25-24 technical specifications.
| Height | 60.5mm |
| Mount | Flanges |
| RoHS Compliant | No |
| Width | 71.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.