Stancor TGC80-16 technical specifications.
| Height | 76.2mm |
| Mount | Flanges |
| RoHS Compliant | No |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TGC80-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.