Stancor TGC80-230 technical specifications.
| Current Rating | 700mA |
| Height | 76.2mm |
| Mount | Flanges |
| Output Current | 700mA |
| Output Voltage | 115V |
| RoHS Compliant | Yes |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor TGC80-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.