
The TTPC-2 telecom transformer from Stancor is a 600 package transformer with a current rating of 0pA. It operates at a frequency of 0.3 to 3.5 kHz and has an insertion loss of 1.2dB. The transformer is mounted on a PCB through a through hole and weighs 0.5oz. It is not RoHS compliant.
Stancor TTPC-2 technical specifications.
| Package/Case | 600 |
| Current Rating | 0pA |
| Frequency | 3.5kHz |
| Height | 12.4mm |
| Insertion Loss | 1.2dB |
| Mount | PCB, Through Hole |
| Operating Frequency | 0.3 to 3.5 kHz |
| RoHS Compliant | No |
| Weight | 0.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TTPC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
