Stancor TTPC-3 technical specifications.
| Current Rating | 0pA |
| Height | 12.4mm |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 3.5 kHz |
| RoHS Compliant | No |
| Weight | 14.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TTPC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
