Stancor TTPC-7 technical specifications.
| Height | 18.8mm |
| Length | 16.5mm |
| Mount | Through Hole |
| Operating Frequency | 0.3 to 3.5 kHz |
| RoHS Compliant | No |
| Weight | 17g |
| Width | 19.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor TTPC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
