Standex-Meder Electronics 9603180022 technical specifications.
| Coil Current | 43mA |
| Coil Power | 129mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Relay Type | RF |
| Release Time | 0.05ms |
| RoHS Compliant | No |
| Series | CRF |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics 9603180022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.