Standex-Meder Electronics B12-1A72-BV625 technical specifications.
| Package/Case | Metal |
| Coil Power | 67mW |
| Coil Resistance | 2.145kR |
| Depth | 9.4mm |
| Height | 8.9mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics B12-1A72-BV625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.