This reed relay features a dry type with a SPST-NO contact arrangement, suitable for applications with a 5V DC coil voltage and 5.88A coil current. The relay has a maximum pickup voltage of 3.8VDC and provides 2KVDC isolation across contacts. It can handle a maximum AC switching voltage and DC switching voltage of 1K, with a maximum switching current and power of 1A and 100W, respectively. The relay operates within a temperature range of -20 to 70 degrees Celsius and is designed for through-hole mounting with a PC pin termination style.
Standex-Meder Electronics BE05-1E85-P technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 5.88mA |
| Coil Resistance | 850Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Isolation Across Contacts | 2KVDC(Min) |
| Maximum AC Switching Voltage | 1KV |
| Maximum DC Switching Voltage | 1KV |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100W |
| Operate Time | 1.1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE05-1E85-P to view detailed technical specifications.
No datasheet is available for this part.