
Standex-Meder Electronics BE05-2A88-P technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics BE05-2A88-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.