
This 6-pin through hole reed relay is designed for use in applications requiring a dry contact arrangement. It features a maximum pick-up voltage of 8.4VDC and an isolation across contacts of 250VDC. The relay can switch up to 0.5A at 200V and 10W of power, with an operate time of 0.5ms. It is rated for operation between -20C and 70C.
Standex-Meder Electronics BE12-1A66/1B66-M technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 32.4 |
| Product Depth (mm) | 14.6 |
| Product Height (mm) | 10 |
| Type | Dry |
| Contact Arrangement | SPST-NO|SPST-NC |
| DC Coil Voltage | 12V |
| Coil Current | 32.43mA |
| Coil Resistance | 370Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE12-1A66/1B66-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.