Standex-Meder Electronics BE12-1A85-P technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | BE |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics BE12-1A85-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.