Standex-Meder Electronics BE12-1E71-M technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 2.37mA |
| Coil Resistance | 5.06KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 225VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics BE12-1E71-M to view detailed technical specifications.
No datasheet is available for this part.