
Standex-Meder Electronics BT05-2A66 technical specifications.
| Coil Current | 5.6mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| Resistance | 900R |
| RoHS Compliant | Yes |
| Series | BT |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics BT05-2A66 to view detailed technical specifications.
No datasheet is available for this part.
