Standex-Meder Electronics CRF03-1AS technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 8.6 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 4.1 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 3V |
| Coil Current | 42.86mA |
| Coil Resistance | 70Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Isolation Across Contacts | 210VDC(Min) |
| Maximum AC Switching Voltage | 170V |
| Maximum DC Switching Voltage | 170V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics CRF03-1AS to view detailed technical specifications.
No datasheet is available for this part.