
SPST-NO reed relay with 5VDC coil voltage, 150 Ohm coil resistance, and 33.3mA coil current. Features a 0.5A contact current rating, 0.1ms operate time, and 0.02ms release time. Surface mountable with SMD/SMT termination, operating from -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for dry contact applications.
Standex-Meder Electronics CRF05-1A technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 167mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Release Time | 0.02ms |
| RoHS Compliant | Yes |
| Series | CRF |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 0.37g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics CRF05-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
