Surface mount dry reed relay featuring SPST, momentary contact configuration. Coil operates at 5VDC with a 33.3mA current draw and 150 Ohm resistance, requiring 192mW. Contact rating supports up to 0.5A and 170VDC. Operate and release times are 0.6ms and 0.05ms respectively, with an operating temperature range of -40°C to 125°C.
Standex-Meder Electronics CRR05-1B technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | CRR |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics CRR05-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.