
Standex-Meder Electronics DIL-CL-1A81-9-13M technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 9R |
| Coil Type | Non-Latching |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Relay Type | Telecom |
| Release Time | 0.1ms |
| Resistance | 9R |
| RoHS Compliant | No |
| Series | DIL-CL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIL-CL-1A81-9-13M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
