
Standex-Meder Electronics DIL05-2C90-63L technical specifications.
| Package/Case | DIP |
| Coil Current | 33.4mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Rhodium |
| Depth | 10.2mm |
| Height | 10.2mm |
| Length | 20.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | DIL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics DIL05-2C90-63L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
