
Standex-Meder Electronics DIP24-2A72-21D technical specifications.
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP24-2A72-21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
