
Standex-Meder Electronics HE12-1B69-150 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 22.7 |
| Product Height (mm) | 15.8 |
| Product Weight (g) | 54 |
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 12V |
| Coil Current | 46.15mA |
| Coil Resistance | 260Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HE12-1B69-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.