
Standex-Meder Electronics HE12-1B83 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | HE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics HE12-1B83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
