
Standex-Meder Electronics HF12-1A54-8 technical specifications.
| Coil Current | 47.9mA |
| Coil Power | 575mW |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | RF |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | HF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics HF12-1A54-8 to view detailed technical specifications.
No datasheet is available for this part.