Reed Relay 12VDC 3KOhm 0.5A SPST-NO(34x7.5x7.4)mm THT Dry
Standex-Meder Electronics HI12-1A66 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 4mA |
| Coil Resistance | 3KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HI12-1A66 to view detailed technical specifications.
No datasheet is available for this part.