
This 3-pin SPST-NO reed relay features a dry contact arrangement and is designed for through-hole mounting. It has a maximum pick-up voltage of 9VDC and can switch up to 3A at 50W. The relay has a high isolation rating of 15KVDC and can operate in temperatures ranging from -20C to 70C.
Standex-Meder Electronics HM12-1A69-150 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 68.1 |
| Product Depth (mm) | 19.1 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 53 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 80mA |
| Coil Resistance | 150Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics HM12-1A69-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.