
This reed relay features a SPST-NO contact arrangement and is rated for 12V DC coil voltage, 80mA coil current, and 150 ohms coil resistance. It can withstand a maximum pick-up voltage of 9VDC and has an isolation of 15KVDC across contacts. The relay can switch up to 10K AC and DC voltages and 50W of power, with a maximum switching current of 3A. It operates within a temperature range of -20°C to 70°C.
Standex-Meder Electronics HM12-1A69-20-6 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 68 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 50 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 80mA |
| Coil Resistance | 150Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HM12-1A69-20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.