
The HM12-1A69-300 is a 3-pin SPST-NO reed relay with a through-hole mounting style and PC pin termination. It has a product length of 68mm, depth of 19mm, and height of 19.8mm, weighing 55g. The relay operates at a DC coil voltage of 12V and a coil current of 80mA with a coil resistance of 150 ohms. It can switch up to 10K AC and DC voltages and 3A of current with a maximum switching power of 50W. The relay has an operate time of 3ms and an isolation across contacts of 15KVDC. It is rated for operation between -20°C and 70°C.
Standex-Meder Electronics HM12-1A69-300 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 68 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 19.8 |
| Product Weight (g) | 55 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 80mA |
| Coil Resistance | 150Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HM12-1A69-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.