
Standex-Meder Electronics KSK-1A04-1015 technical specifications.
| Capacitance | 0.1pF |
| Max Current Rating | 300mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, Through Hole |
| Operate Time | 0.2ms |
| Packaging | Bulk |
| Release Time | 0.15ms |
| Resistance | 0.25R |
| RoHS Compliant | No |
| Series | KSK |
| Switch Type | Dry Reed |
| Switching Current | 30mA |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A04-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
