Standex-Meder Electronics KSK-1A31-3050 technical specifications.
| Mount | Through Hole |
| Series | KSK |
| Switching Current | 2A |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A31-3050 to view detailed technical specifications.
No datasheet is available for this part.