Standex-Meder Electronics KSK-1A54-100140 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 53.4 |
| Product Diameter (mm) | 5.4 |
| Product Length (mm) | 82.1 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 1.5A |
| Maximum Current Carry | 5A |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 500V |
| Max Power Rating | 25VA |
| Maximum Operation Time | 3ms |
| Maximum Release Time | 1.5ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics KSK-1A54-100140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.