Standex-Meder Electronics KSK-1A66-1020 technical specifications.
| Package/Case | Axial |
| Contact Material | Rhodium |
| Lead Length | 15.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 180V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A66-1020 to view detailed technical specifications.
No datasheet is available for this part.
