Standex-Meder Electronics KSK-1A66/3-1015 technical specifications.
| Capacitance | 0.3pF |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Packaging | Bulk |
| Release Time | 0.05ms |
| RoHS Compliant | No |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A66/3-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.