
Standex-Meder Electronics KSK-1A83-100150 technical specifications.
| Capacitance | 1pF |
| Max Current Rating | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 7.5kV |
| Max Voltage Rating (DC) | 7.5kV |
| Mount | Surface Mount, Through Hole |
| Operate Time | 3.2ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| Resistance | 0.15R |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A83-100150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
