The KSK Series SPST Axial Lead Free Through Hole Switch from Standex-Meder Electronics features a capacitance of 0.5pF, a maximum operating temperature of 130°C, and a minimum operating temperature of -40°C. It has a package quantity of 1000 units and is available in bulk packaging. The switch has a short operate time of 1.1ms and a release time of 0.1ms.
Standex-Meder Electronics KSK-1A85-1550 technical specifications.
| Capacitance | 0.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A85-1550 to view detailed technical specifications.
No datasheet is available for this part.