
The KSK-1A85-3035 is a 1A 1kV SPST dry reed switch from Standex-Meder Electronics. It has a maximum operating temperature range of -40°C to 130°C and is available in a bulk packaging with 1000 pieces per package. The switch is not RoHS compliant and has a switching current of 1A with an operate time of 1.1ms and a release time of 0.1ms.
Standex-Meder Electronics KSK-1A85-3035 technical specifications.
| Capacitance | 0.5pF |
| Max Current Rating | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | KSK |
| Switch Type | Dry Reed |
| Switching Current | 1A |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A85-3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.