
Standex-Meder Electronics KSK-1A85-3040 technical specifications.
| Capacitance | 0.5pF |
| Contact Material | Rhodium |
| Max Current Rating | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| Resistance | 0.15R |
| RoHS Compliant | No |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A85-3040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.