
The KSK-1C90F-3035 is a Form C reed switch with a maximum current rating of 0.5A and a maximum voltage rating of 175V. It has a maximum power rating of 10W and a maximum contact resistance of 150 milliohms. The switch is designed for through-hole mounting and has a glass length of 14mm and a product diameter of 2.54mm. It operates within a temperature range of -40°C to 130°C.
Standex-Meder Electronics KSK-1C90F-3035 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.54 |
| Product Length (mm) | 55.1 |
| Contact Form | Form C |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 175V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.7ms |
| Maximum Release Time | 1.5ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics KSK-1C90F-3035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.