
Standex-Meder Electronics KT12-1A-40L-SMD technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Power | 303mW |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Height | 8.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KT12-1A-40L-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
