
Standex-Meder Electronics LP05-1A66-80V technical specifications.
| Coil Current | 21.7mA |
| Coil Resistance | 230R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Rhodium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | LP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics LP05-1A66-80V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.