Standex-Meder Electronics LP05-1A66-81W technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | LP05-1A66-81W |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics LP05-1A66-81W to view detailed technical specifications.
No datasheet is available for this part.