
Standex-Meder Electronics LS01-1A66-PA-700W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 42.4 |
| Package Diameter (mm) | 24 |
| Mounting | Panel |
| Cage Code | 56402 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics LS01-1A66-PA-700W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.