
The LS02 Series sensor operates over a temperature range of -30°C to 80°C. It has a maximum current rating of 500mA and a voltage rating of 180V. The device is available in a bulk packaging configuration with 50 units per package. The Reach SVHC compliance status is unknown.
Standex-Meder Electronics LS02-1A66-S-500W technical specifications.
| Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LS02 |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS02-1A66-S-500W to view detailed technical specifications.
No datasheet is available for this part.
