Standex-Meder Electronics LS02-1A85-S-500W technical specifications.
| Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LS02 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS02-1A85-S-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
