Standex-Meder Electronics LS03/DL-1A66-PA-500W technical specifications.
| Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Series | LS03 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS03/DL-1A66-PA-500W to view detailed technical specifications.
No datasheet is available for this part.
