
Standex-Meder Electronics LS05/GZ-1A66-5-500W technical specifications.
| Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS05/GZ-1A66-5-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
