
Standex-Meder Electronics M11/B8 technical specifications.
| Max Operating Temperature | 450°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M11 |
| Size | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics M11/B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
