
Standex-Meder Electronics M21P/1 technical specifications.
| Mount | Screw |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M21 |
| Size | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics M21P/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.