Standex-Meder Electronics MH04-11L-300W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Termination Type | WIRE |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics MH04-11L-300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.